KEMET CorporationF462RP185K1K0ZCapacitor Film
Cap Film 1.8uF 1000V PP 10%( 41 X 21 X 38mm) Radial Plastic Rectangular Can 37.5mm 105°C Pizza
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Pulse and DC Transient Suppression | |
| 1.8uF | |
| 10% | |
| 1000VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 41 X 21 X 38 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 105 | |
| Pizza | |
| 41 | |
| 21 | |
| 38 | |
| 1 | |
| 4 | |
| 38 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

