KEMET CorporationF462DP184K1L2ZCapacitor Film
Cap Film 0.18uF 1250V PP 10%( 26 X 11 X 20mm) Radial Plastic Rectangular Can 22.5mm 105°C Pizza
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Pulse and DC Transient Suppression | |
| 0.18uF | |
| 10% | |
| 1250VDC|400VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 11 X 20 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 105 | |
| Pizza | |
| 26 | |
| 11 | |
| 20 | |
| 0.8 | |
| 4 | |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

