KEMET CorporationF461KJ223J630LCapacitor Film
Cap Film 0.022uF 630V PP 5%( 10 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.5mm 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Pulse and DC Transient Suppression | |
| 0.022uF | |
| 5% | |
| 630VDC|250VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 5 X 10.5 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 5 | |
| 10.5 | |
| 0.6 | |
| 18.5 | |
| 10.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

