KEMET CorporationF461KE472K400RCapacitor Film
Cap Film 0.0047uF 400V PP 10%( 10 X 2.5 X 6mm) Radial Plastic Rectangular Can 7.5mm 105°C Ammo
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Pulse and DC Transient Suppression | |
| 0.0047uF | |
| 10% | |
| 400VDC|220VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 2.5 X 6 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 105 | |
| Ammo | |
| 10 | |
| 2.5 | |
| 6 | |
| 0.6 | |
| 18.5 | |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

