KEMET CorporationF461FY156J250ZCapacitor Film
Cap Film 15uF 250V PP 5%( 31.5 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 105°C Pizza
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Pulse and DC Transient Suppression | |
| 15uF | |
| 5% | |
| 250VDC|160VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 22 X 37 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 105 | |
| Pizza | |
| 31.5 | |
| 22 | |
| 37 | |
| 0.8 | |
| 4 | |
| 37 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

