KEMET CorporationF461AG273J400CCapacitor Film
Cap Film 0.027uF 400V PP 5%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Pulse and DC Transient Suppression | |
| 0.027uF | |
| 5% | |
| 400VDC|220VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 4 X 9 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 105 | |
| Bag | |
| 13 | |
| 4 | |
| 9 | |
| 0.6 | |
| 4 | |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

