KEMET CorporationF450AK393J400CCapacitor Film
Cap Film 0.039uF 400V PP 5%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.039uF | |
| 5% | |
| 400VDC|250VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 5 X 11 | |
| Straight | |
| -55 | |
| 105 | |
| Bag | |
| 13 | |
| 5 | |
| 11 | |
| 1 | |
| 0.6 | |
| 5 | |
| 11 |
This pulse F450AK393J400C film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|250VAC. This part has a maximum operating temperature of 105 °C. This product is 13(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.039uF. The F450AK393J400C part has a radial termination style. It has a tolerance of 5%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

