KEMET CorporationF426JJ103J400CCapacitor Film
Cap Film 0.01uF 400V PP 5%( 7.2 X 3.5 X 8mm) Radial Plastic Rectangular Can 5mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.01uF | |
| 5% | |
| 400VDC|220VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 3.5 X 8 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 105 | |
| Bag | |
| 7.2(Max) | |
| 3.5(Max) | |
| 8(Max) | |
| 0.3 | |
| 0.5 | |
| 5 | |
| 8(Max) |
This pulse F426JJ103J400C film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.01uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 5%. This product is 7.2(Max) mm long, 8(Max) mm tall and 3.5(Max) mm deep. The F426JJ103J400C part has a radial termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

