KEMET CorporationF426JF102J630CCapacitor Film
Cap Film 0.001uF 630V PP 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.001uF | |
| 5% | |
| 630VDC|250VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 105 | |
| Bag | |
| 7.2(Max) | |
| 2.5(Max) | |
| 6.5(Max) | |
| 0.2 | |
| 0.5 | |
| 5 | |
| 6.5(Max) |
This pulse F426JF102J630C film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. It has a tolerance of 5%. The F426JF102J630C part has a radial termination style. Its capacitance value is 0.001uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

