Reduced Price
KEMET CorporationF426AP224J250ALW0JCapacitor Film
Film Cap 220NF2 5%V
| Compliant | |
| EAR99 | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 5% | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| Straight |
This pulse F426AP224J250ALW0J film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.22uF. This product is 13(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The F426AP224J250ALW0J part has a radial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

