KEMET CorporationF426AH473J400CCapacitor Film
Cap Film 0.047uF 400V PP 5%( 13 X 4.5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.047uF | |
| 5% | |
| 400VDC|220VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 4.5 X 10.5 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 105 | |
| Bag | |
| 13(Max) | |
| 4.5(Max) | |
| 10.5(Max) | |
| 0.9 | |
| 0.6 | |
| 5 | |
| 10.5(Max) |
This pulse F426AH473J400C film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. The F426AH473J400C part has a radial termination style. Its capacitance value is 0.047uF. It has a tolerance of 5%. This product is 13(Max) mm long, 10.5(Max) mm tall and 4.5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

