| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Channel Type | N |
| Configuration | Quad |
| Typical Collector-Emitter Saturation Voltage (V) | 1.95 |
| Maximum Collector-Emitter Voltage (V) | 1700 |
| Maximum Gate Emitter Voltage (V) | ±20 |
| Maximum Continuous DC Collector Current (A) | 200 |
| Maximum Gate Emitter Leakage Current (uA) | 0.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tray |
| Mounting | Screw |
| Package Height | 17 mm |
| Package Width | 62.5 mm |
| Package Length | 122 mm |
| PCB changed | 30 |
| Pin Count | 30 |