Reduced Price
KEMET CorporationF411JH102J630CCapacitor Film
Cap Film 0.001uF 630V PP 5%( 7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Pulse and DC Transient Suppression | |
| 0.001uF | |
| 5% | |
| 630VDC|250VAC | |
| PP | |
| High Maximum Pulse Rise Time | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 4.5 X 6 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 100 | |
| Bag | |
| 7.2(Max) | |
| 4.5(Max) | |
| 6(Max) | |
| 0.3 | |
| 0.5 | |
| 4 | |
| 6(Max) |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

