PanduitF3X3WH6Wiring Ducts
Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride White
Price per foot
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| White | |
| Open Narrow Slot | |
| No | |
| UL94V0 | |
| 50 | |
| 1828.8 | |
| 82.6 | |
| 79.2 | |
| Screw |
This F3X3WH6 wiring duct from Panduit is long and hollow so you can carry one or more cables inside. This product is 1828.8 mm long, 79.2 mm tall and 82.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

