| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Sensing Object Type | Opaque |
| Beam Pitch (mm) | 20 |
| Number of Beams | 30 |
| Minimum Sensing Object (mm) | 25 |
| Sensing Distance Range (m) | 0.2 to 7 |
| Protective Height (mm) | 625 |
| Light Source | Infrared |
| Shock Rating (g) | 10 |
| Maximum Response Time (ms) | 85 |
| Output Type | PNP |
| Minimum Operating Supply Voltage (VDC) | 19.2 |
| Typical Operating Supply Voltage (VDC) | 24 |
| Maximum Operating Supply Voltage (VDC) | 28.8 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 55 |
| Terminal Type | Connector |
| Housing Material | Aluminum |
| IP Rating | IP65 |
| Product Weight (g) | 1122.5 |