| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Channel Type | N |
| Configuration | Quad |
| Typical Collector-Emitter Saturation Voltage (V) | 1.75 |
| Maximum Collector-Emitter Voltage (V) | 1200 |
| Maximum Power Dissipation (mW) | 1650 |
| Maximum Gate Emitter Voltage (V) | ±20 |
| Maximum Continuous DC Collector Current (A) | 460 |
| Maximum Gate Emitter Leakage Current (uA) | 0.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tray |
| Mounting | Screw |
| Package Height | 17 mm |
| Package Width | 103 mm |
| Package Length | 130 mm |
| PCB changed | 20 |
| Supplier Package | ECONO4-1 |
| Pin Count | 20 |