Infineon Technologies AGF3L15MR12W2M1B69BOMA1MOSFETs
Trans MOSFET N-CH SiC 1.2KV 75A 21-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| F3L15MR12W2M1B69BOMA1 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SiC | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 1200 | |
| 20 | |
| 75 | |
| 15(Typ)@15V | |
| 186@15V | |
| 5520@800V | |
| 18 | |
| 13 | |
| 64 | |
| 24 | |
| -40 | |
| 150 | |
| Tray | |
| Mounting | Screw |
| Package Height | 12 mm |
| Package Width | 56.7 mm |
| Package Length | 62.8 mm |
| PCB changed | 21 |
| 21 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

