KYOCERA AVX Components CorporationF381A475MMACapacitor Tantalum Polymer
Cap Tant Polymer 4.7uF 10VDC M CASE 20%( 1.6 X 0.85 X 0.8mm) Undertab SMD 1608-09 0.5 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 4.7uF | |
| 20% | |
| 10VDC | |
| 0.5 | |
| Standard | |
| 0.224 | |
| 10 | |
| Polar | |
| 6 | |
| Low Profile | |
| No | |
| No | |
| M | |
| Molded | |
| Flat | |
| Surface Mount | |
| Undertab | |
| 2 | |
| 1.6 X 0.85 X 0.8 | |
| 1608-09 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 1.6 | |
| 0.85 | |
| 0.8 | |
| 0.0057 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

