VishayF340X144748MKP2T0Capacitor Film
Cap Film Suppression X1 0.47uF 1000VDC/480VAC PP 20%( 32 X 15 X 25mm) Radial Plastic Rectangular Can 27.5mm 105°C Tray Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.47uF | |
| 20% | |
| 1000VDC|480VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X1 | |
| 32 X 15 X 25 | |
| Straight | |
| -40 | |
| 105 | |
| 32(Max) | |
| 15(Max) | |
| 25(Max) | |
| 12.3 | |
| 0.8 | |
| 3.5 | |
| 25(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

