VishayF339X251030MII2B0Capacitor Film
Cap Film Suppression X2 1uF 630VDC/305VAC PP 20%( 26.5 X 12.5 X 22.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 1uF | |
| 20% | |
| 305VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26.5 X 12.5 X 22.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 26.5(Max) | |
| 12.5(Max) | |
| 22.5(Max) | |
| 0.8 | |
| 25 | |
| 22.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

