VishayF339X144733MKP2T0Capacitor Film
Cap Film Suppression X1 0.47uF 800VDC/330VAC PP 20% (31.5 X 9 X 19mm) Radial Plastic Rectangular Can 27.5mm 110°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.47uF | |
| 20% | |
| 800VDC|330VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X1 | |
| 31.5 X 9 X 19 | |
| Straight | |
| -55 | |
| 110 | |
| Loose | |
| 31.5(Max) | |
| 9(Max) | |
| 19(Max) | |
| 5.5 | |
| 0.8 | |
| 3.5 | |
| 19(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

