VishayF339X142248KI02W0Capacitor Film
Cap Film Suppression X1 0.22uF 1000VDC/480VAC PP 10%( 26 X 10 X 19.5mm) Radial Plastic Rectangular Can 22.5mm 110°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.22uF | |
| 10% | |
| 1000VDC|480VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X1 | |
| 26 X 10 X 19.5 | |
| Straight | |
| -55 | |
| 110 | |
| Tape and Reel | |
| 26 | |
| 10 | |
| 19.5 | |
| 0.8 | |
| 19.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

