VishayF339X131048MDA2B0Capacitor Film
Cap Film Suppression X1 0.01uF 1000VDC/480VAC PP 20% (12.5 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.01uF | |
| 20% | |
| 1000VDC|480VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| X1 | |
| 12.5 X 6 X 12 | |
| Straight | |
| -55 | |
| 110 | |
| Bulk | |
| 12.5(Max) | |
| 6(Max) | |
| 12(Max) | |
| 1.1 | |
| 0.6 | |
| 3.5 | |
| 12(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

