VishayF339MX261531KPM2T0Capacitor Film
Cap Film Suppression X2 15uF 310VAC PP 10% (42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 110°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 15uF | |
| 10% | |
| 310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| X2 | |
| 42 X 30 X 45 | |
| Straight | |
| -55 | |
| 110 | |
| Tray | |
| 42(Max) | |
| 30(Max) | |
| 45(Max) | |
| 67 | |
| 1 | |
| 5 | |
| 45(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

