VishayF339MX246831MFM2B0Capacitor Film
Cap Film Suppression X2 0.68uF 310VAC PP 20% (18 X 11 X 18.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.68uF | |
| 20% | |
| 310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 11 X 18.5 | |
| Straight | |
| -55 | |
| 110 | |
| Bulk | |
| 18(Max) | |
| 11(Max) | |
| 18.5(Max) | |
| 5.5 | |
| 0.6 | |
| 5 | |
| 18.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

