AbraconF3345-600SMD Crystal Oscillators
Oscillator XO 60MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 60 | |
| ±100 | |
| 50 | |
| 55 | |
| HCMOS|TTL | |
| 4.5 | |
| 5.5 | |
| 5 | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 5.2(Max) mm |
| Package Length | 7.5(Max) mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

