Texas InstrumentsF28M36P63C2ZWTTMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3/C28x RISC 1MB Flash 1.2V/1.8V/3.3V 289-Pin NFBGA Tray

A microcontroller is used in modern day control systems, this F28M36P63C2ZWTT microcontroller from Texas Instruments is ideal for you. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 150 MHz. Its flash program memory is 1024KB. This device has a typical operating supply voltage of 1.2|1.8|3.3 V. Its minimum operating supply voltage of 1.14|171|3.14 V, while its maximum is 1.26|1.995|3.46 V. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12/12.

No Stock Available

Quantity Increments of 90 Minimum 90
  • Manufacturer Lead Time:
    18 weeks
    • Price: $26.82
    1. 90+$26.82
    2. 270+$26.28

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.