| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| ARM Cortex M3/C28x | |
| ARM | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 512KB | |
| 136KB | |
| Yes | |
| CAN/I2C/SPI/UART/USB | |
| 64 | |
| 3 | |
| 9 | |
| 2 | |
| 20/20 | |
| 12/12 | |
| 1 | |
| 0 | |
| 6 | |
| 1 | |
| 5 | |
| 3 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 6 | |
| No | |
| No | |
| CAN Controller | |
| 1.14|1.71|2.97 | |
| 1.2|1.8|3.3 | |
| 1.32|1.995|3.63 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 20.2(Max) |
| Package Length | 20.2(Max) |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 144 | |
| Lead Shape | Gull-wing |
Automate any process or system using this F28M35H22C1RFPT microcontroller from Texas Instruments. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 100 MHz. Its flash program memory is 512KB. This is a 32 bit processor. This device has a typical operating supply voltage of 1.2|1.8|3.3 V. Its minimum operating supply voltage of 1.14|1.71|2.97 V, while its maximum is 1.32|1.995|3.63 V. Its ADC resolution is 12/12. This device is based on the C28x/ARM Cortex M3 core architecture.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

