| Supplier Unconfirmed | |
| 3A991.a.2 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 60 | |
| 60 | |
| 32 | |
| Flash | |
| 512KB | |
| 136KB | |
| Yes | |
| CAN/I2C/SPI/UART/USB | |
| 64 | |
| 3 | |
| 24 | |
| 1 | |
| 20 | |
| 12 | |
| 0 | |
| 6 | |
| 1 | |
| 5 | |
| 3 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 1.8|3.3 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 20.2(Max) |
| Package Length | 20.2(Max) |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 144 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

