| Compliant | |
| 3A991a.2. | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 256KB | |
| 36KB | |
| CAN/I2C/SCI/SPI | |
| 13 | |
| 3 | |
| 2 | |
| 9/9 | |
| 12/12 | |
| 0 | |
| 3 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 1.14|2.8|3 | |
| 1.2|3.3 | |
| 1.32|3.63 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 7.2(Max) mm |
| Package Length | 7.2(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

