| EU RoHS | Compliant |
| ECCN (US) | 3A991a.2. |
| Part Status | Active |
| HTS | 8542.31.00.25 |
| Automotive | No |
| PPAP | No |
| Family Name | C2000 |
| Instruction Set Architecture | RISC |
| Device Core | C28x |
| Core Architecture | C28x |
| Maximum CPU Frequency (MHz) | 120 |
| Maximum Clock Rate (MHz) | 120 |
| Data Bus Width (bit) | 32 |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 36KB |
| Interface Type | CAN/I2C/SCI/SPI |
| Number of I/Os | 22 |
| No. of Timers | 3 |
| Number of ADCs | 2 |
| ADC Channels | 10/10 |
| ADC Resolution (bit) | 12/12 |
| USART | 0 |
| UART | 3 |
| USB | 0 |
| SPI | 1 |
| I2C | 2 |
| I2S | 0 |
| CAN | 1 |
| Ethernet | 0 |
| Special Features | CAN Controller |
| Minimum Operating Supply Voltage (V) | 1.14|2.8|3 |
| Typical Operating Supply Voltage (V) | 1.2|3.3 |
| Maximum Operating Supply Voltage (V) | 1.32|3.63 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| Pin Count | 64 |