KEMET CorporationF211JF104J050CCapacitor Film
Cap Film 0.1uF 50V PPS 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Audio Capacitor | |
| 0.1uF | |
| 5% | |
| 50VDC|30VAC | |
| PPS | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| -55 | |
| 150 | |
| Bag | |
| 7.2 | |
| 2.5 | |
| 6.5 | |
| 0.2 | |
| 0.5 | |
| 4 | |
| 6.5 |
This F211JF104J050C film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC|30VAC. This part has a maximum operating temperature of 150 °C. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 5%. Its capacitance value is 0.1uF. The F211JF104J050C part has a radial termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

