BelF1C1-201610-100MInductor Surface Mount
Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal Dust 0.7A 0.58Ohm DCR 0806
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal Dust | |
| 10u | |
| 30 | |
| 20% | |
| 1M | |
| 0.7 | |
| 1.1 | |
| 0.58 | |
| 2 | |
| 0806 | |
| -55 | |
| 125 | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

