VishayF1778468M2IBT0Capacitor Film
Cap Film Suppression X2 0.68uF 630VDC/310VAC PP 20% (26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 110°C Pallet
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.68uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26 X 8.5 X 18 | |
| Straight | |
| -55 | |
| 110 | |
| Pallet | |
| 26(Max) | |
| 8.5(Max) | |
| 18(Max) | |
| 3.8 | |
| 0.8 | |
| 4 | |
| 18(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

