VishayF1778433K2FBB0Capacitor Film
Cap Film Suppression X2 0.33uF 630VDC/310VAC PP 10%( 17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.33uF | |
| 10% | |
| 310VAC | |
| PP | |
| Interference Suppression | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.5 X 8.5 X 15 | |
| Straight | |
| -55 | |
| 110 | |
| Bulk | |
| 17.5(Max) | |
| 8.5(Max) | |
| 15(Max) | |
| 3 | |
| 0.8 | |
| 4 | |
| 15(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

