VishayF1778422M2IBT0Capacitor Film
Cap Film Suppression X2 0.22uF 630VDC/310VAC PP 20% (26 X 6 X 15.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.22uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26 X 6 X 15.5 | |
| Straight | |
| -55 | |
| 110 | |
| Tray | |
| 26(Max) | |
| 6(Max) | |
| 15.5(Max) | |
| 2.4 | |
| 0.8 | |
| 4 | |
| 15.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

