VishayF1778410M2DBB0Capacitor Film
Cap Film Suppression X2 0.1uF 275VAC PP 20% (12.8 X 6.4 X 12.5mm) Radial Plastic Rectangular Can 10mm 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Suppression | |
| 0.1uF | |
| 20% | |
| 275VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| X2 | |
| 12.8 X 6.4 X 12.5 | |
| Straight | |
| -40 | |
| 100 | |
| Bulk | |
| 12.8 | |
| 6.4 | |
| 12.5 | |
| 0.6 | |
| 4 | |
| 12.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

