VishayF17735222000Capacitor Film
Cap Film Suppression X2 2.2uF 630VDC/253VAC PET 10%( 20 X 41.5mm) Axial Wound 85°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
| Suppression | |
| 2.2uF | |
| 10% | |
| 253VAC | |
| PET | |
| High Stability | |
| Wound | |
| Through Hole | |
| Axial | |
| X2 | |
| 20 X 41.5 | |
| -40 | |
| 85 | |
| Loose | |
| 20(Max) | |
| 41.5(Max) | |
| 16 | |
| 1 | |
| 40 |
This suppression F17735222000 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 253 VAC. This part has a maximum operating temperature of 85 °C. This part has a lead diameter of 1 mm. Its capacitance value is 2.2uF. The F17735222000 part has an axial termination style. This product is 41.5(Max) mm long with a diameter of 21.5(Max) mm. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

