VishayF17725102000Capacitor Film
Cap Film Suppression X2 1uF 630VDC/310VAC PET 10%( 31.5 X 15 X 25mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 1uF | |
| 10% | |
| 310VAC | |
| PET | |
| High Stability | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 31.5 X 15 X 25 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 31.5(Max) | |
| 15(Max) | |
| 25(Max) | |
| 15 | |
| 0.8 | |
| 6 | |
| 25(Max) |
This interference suppression F17725102000 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. The F17725102000 part has a radial termination style. Its capacitance value is 1uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 10%. This product is 31.5(Max) mm long, 25(Max) mm tall and 15(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

