VishayF17724332030Capacitor Film

Cap Film Suppression X2 0.33uF 630VDC/310VAC PET 10%( 26 X 10 X 19.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk Automotive AEC-Q200

This interference suppression F17724332030 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.33uF. This product is 26(Max) mm long, 19.5(Max) mm tall and 10(Max) mm deep. The F17724332030 part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $2.2560
    1. 1+$2.2560
    2. 3000+$1.4729

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.