VishayF17724222200Capacitor Film
Cap Film Suppression X2 0.22uF 630VDC/310VAC PET 20%( 26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.22uF | |
| 20% | |
| 310VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26 X 7 X 16.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 26(Max) | |
| 7(Max) | |
| 16.5(Max) | |
| 4.1 | |
| 0.8 | |
| 6 | |
| 16.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

