VishayF17723104200Capacitor Film
Cap Film Suppression X2 0.01uF 440VAC PET 20% (17.8 X 5.3 X 10.3mm) Radial 15mm 100°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Suppression | |
| 0.01uF | |
| 20% | |
| 440VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.8 X 5.3 X 10.3 | |
| -40 | |
| 100 | |
| Bulk | |
| 17.8 | |
| 5.3 | |
| 10.3 | |
| 1.4 | |
| 0.8 | |
| 6 | |
| 10.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
