25-50% Off

VishayF17723102030Capacitor Film

Cap Film Suppression X2 0.01uF 630VDC/310VAC PET 10%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bulk Automotive AEC-Q200

This interference suppression F17723102030 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. It has a tolerance of 10%. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. Its capacitance value is 0.01uF. The F17723102030 part has a radial termination style.

Import TariffMay apply to this part

5,417 parts: Ships tomorrow

    Total$2.23Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Portugal
      • In Stock: 5,417 parts
      • Price: $2.2281

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.