50-75% Off

VishayF17102221000Capacitor Film

Cap Film Suppression Y2 0.0022uF 1000VDC/300VAC PP 20% (17.5 X 5 X 11mm) Radial 15mm 105°C Automotive AEC-Q200 Loose

This suppression F17102221000 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|300VAC. This part has a maximum operating temperature of 105 °C. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. The F17102221000 part has a radial termination style. Its capacitance value is 0.0022uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm.

Import TariffMay apply to this part

Total In Stock: 3,750 parts

Regional Inventory: 750

    Total$0.14Price for 1

    750 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 750 parts
      • Price: $0.1434
    • (750)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2539+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 3,000 parts
      • Price: $0.7937

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.