KEMET CorporationF161ZS475K063VCapacitor Film
Cap Film 4.7uF 63V PET 10%( 16.5 X 15 X 7mm) Stacked 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.45 | |
| Automotive | Yes |
| PPAP | Yes |
| Stacked | |
| 4.7uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| Stacked | |
| Surface Mount | |
| 16.5 X 15 X 7 | |
| 6560 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16.5 | |
| 15 | |
| 7 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

