KEMET CorporationF161SL473K100VCapacitor Film
Cap Film 0.047uF 100V PET 10%( 7.3 X 6 X 3mm) Stacked 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.45 | |
| Automotive | Yes |
| PPAP | Yes |
| Stacked | |
| 0.047uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Stacked | |
| Surface Mount | |
| 7.3 X 6 X 3 | |
| 2824 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 6 | |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

