| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Channel Type | N |
| Configuration | Array 12 |
| Typical Collector-Emitter Saturation Voltage (V) | 1.85 |
| Maximum Collector-Emitter Voltage (V) | 1200 |
| Maximum Power Dissipation (mW) | 160 |
| Maximum Gate Emitter Voltage (V) | ±20 |
| Maximum Continuous DC Collector Current (A) | 25 |
| Maximum Gate Emitter Leakage Current (uA) | 0.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tray |
| Mounting | Screw |
| Package Height | 17 |
| Package Width | 62.5 |
| Package Length | 122 |
| PCB changed | 38 |
| Supplier Package | ECONO3-4 |
| Pin Count | 38 |