| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 400 |
| Maximum Continuous Forward Current (A) | 12@Ta=50C |
| Peak Non-Repetitive Forward Surge Current (A) | 715 |
| Maximum Forward Voltage (V) | 0.82 |
| Peak Reverse Current (uA) | 5 |
| Peak Reverse Recovery Time (ns) | 200 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Ammo |
| Supplier Temperature Grade | Commercial |
| Diameter | 8 mm |
| Mounting | Through Hole |
| Package Length | 7.5 mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| Pin Count | 2 |
| Lead Shape | Through Hole |