KYOCERA AVX Components CorporationF0603G0R20FNTRFuses
Fuse Chip Fast Acting 0.2A 63V SMD Solder Pad 0603 T/R UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Battery Charger|Cellular Telephone|Computer|Two-Way Radio | |
| 1.6 X 0.81 X 0.61 | |
| 0.2 | |
| 63 | |
| 63 | |
| 63 | |
| 0.00004 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.81 | |
| 1.6 | |
| 0.61 | |
| Surface Mount | |
| 0603 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

