KYOCERA AVX Components CorporationF0402E1R00FSTRFuses
Fuse Chip Fast Acting 1A 32V SMD Solder Pad 0402 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Battery Charger|Cellular Telephone|Computer|LCD Screen|Two-Way Radio | |
| 1 X 0.58 X 0.35 | |
| 1 | |
| 32 | |
| 32 | |
| 0.008 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.58 | |
| 1 | |
| 0.35 | |
| Surface Mount | |
| 0402 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

